Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-141-0000-908
Manufacturer Part #:

141-0000-908

Manufacturer:

Description: Pliers & Tweezers SMA TOOL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Pliers & Tweezers
RoHS: Not Applicable
Brand: Johnson / Emerson Connectivity Solutions
Product: Pliers
Type: Long Nose
Description/Function: MCX right angle plug assembly tool
Features: For MCX right angle plugs
Grip Type: Insulated
Jaw/Tip Material: Steel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $811.65
  2: $781.13

To add to a project, please Log In.

195415359 199936611 103473579 127732640 185009833