Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-140-0000-965
Manufacturer Part #:

140-0000-965

Manufacturer:

Description: Cable Mounting & Accessories CLAMP INSERT F/.141
Mouser Online Catalog Page 1,519, Mouser Online Catalog
PDF Page 1,519, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Cable Mounting & Accessories
RoHS: Not Applicable
Brand: Johnson / Emerson Connectivity Solutions
Type: Clamps, Cable
Maximum Bundle Diameter: 0.141 in
Where Used: Semi-rigid cables, 0.141 diameter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $236.74
  5: $227.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1673
Bench Top Power Supplies TRIPLE OUTPUT QUAD DISPLA ...
B&K Precision
1: $829.00
TLPS
Test Leads TEST LEAD KIT FOR POWER SUPPLY
B&K Precision
1: $47.00
MWDM2L-25P-6K5-12B
D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CN ...
Glenair
1: $326.41
140-0000-978
Hand Tools CABLE CONDUCT TOOL BUSHING .141" OD
Johnson / Emerson Connectivity Solutions
1: $284.56
1-1734037-0
Board to Board & Mezzanine Connectors R.A. RECPT 1 ...
TE Connectivity / AMP
1: $5.83
140-0000-976
Hand Tools CENTER POINT TOOL FOR .141" CABLE
Johnson / Emerson Connectivity Solutions
1: $343.19

145148052 179804822