Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-108-0303-1
Manufacturer Part #:

108-0303-001

Manufacturer:

Description: Test Plugs & Test Jacks BANANA PLUG BLACK
Silverlight Page 1,386, Mouser Enhanced Catalog
PDF Page 1,386, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Banana Plugs
Type: Solderless
Color: Black
Current Rating: 15 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 37.69 mm
Factory Pack Quantity: 25
Voltage Rating: 3.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,815 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.61
  10: $1.43
  25: $1.29
  100: $1.14
  500: $0.983
  1,000: $0.938
  5,000: $0.832

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
172-1286
Cable Assemblies 3.5 MONO PL-S/T BK
Kobiconn
1: $3.15
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
108-0301-001
Test Plugs & Test Jacks BANANA PLUG WHITE
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0307-001
Test Plugs & Test Jacks BANANA PLUG YELLOW
Johnson / Emerson Connectivity Solutions
1: $1.38
108-0907-001
Test Plugs & Test Jacks BANANA JACK YELLOW
Johnson / Emerson Connectivity Solutions
1: $0.55
108-0310-001
Test Plugs & Test Jacks BANANA PLUG BLUE
Johnson / Emerson Connectivity Solutions
1: $1.56
3925-0
Test Clips TEST CLIP BLACK BU-00201-0
Pomona Electronics
1: $1.89
3925-2
Test Clips MINI RED TEST CLIPS BU-00201-2
Pomona Electronics
1: $1.89
108-0306-001
Test Plugs & Test Jacks BANANA PLUG ORANGE
Johnson / Emerson Connectivity Solutions
1: $1.56
400015_B
Test Clips INSUL 501793 BLK BU-32-0
Silvertronic
1: $0.13
108-0304-001
Test Plugs & Test Jacks BANANA PLUG GREEN
Johnson / Emerson Connectivity Solutions
1: $1.61

111427401 108623895 150670586