|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-PTH04040WAD
Manufacturer Part #:

PTH04040WAD

Manufacturer:

Description:
Non-Isolated DC/DC Converters 2.95-5.5Vin 0.8-3.6V 2.045" x1.045"x0.357
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Product: Non-Isolated / POL
Output Power: 150 W
Input Voltage: 2.95 V to 5.5 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.8 V to 2.5 V
Output Current-Channel 1: 60 A
Mounting Style: Through Hole
Package / Case Size: 51.94 mm x 26.54 mm x 12.62 mm
Packaging: Tray
Series: PTH04040
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,774
AD5422AREZ Digital to Analog Converters - DAC 647
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.44
5:
$56.00
10:
$55.56
25:
$53.80
50:
$51.15
100:
$47.62
250:
$46.92

To add to a project, please Log In.

162396140 682249804 106889023 177828354 181805539 188492425 184384503 189985796