Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-NTQ123
Manufacturer Part #:

NTQ123

Manufacturer:

Description: Linear and Switching Power Supplies 3.3v 5v 12v 12v 120W 4"x 7"
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 70 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 3
Output Voltage (Channel 1): 3.3 VDC
Output Current (Channel 1): 14 A
Output Voltage (Channel 2): 5 VDC
Output Current (Channel 2): 12.5 A
Mounting Style: Chassis
Length: 7 in
Width: 4 in
Height: 1.5 in
Dimensions: 7 in L x 4 in W
Output Current (Channel 3): 1 A
Output Type: AC/DC
Output Voltage (Channel 3): 12 VDC
Series: NPT40-M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 126
Multiples: 126
Pricing (USD)
  126: $137.22

To add to a project, please Log In.

110973836