|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-NPS63-M
Manufacturer Part #:

NPS63-M

Manufacturer:

Description:
Switching Power Supplies 12v output 60W 2"x4" Medical &non-Medical
Mouser Online Catalog Page 2,216, Mouser Online Catalog
PDF Page 2,216, PDF Catalog Page
NPS63-M Datasheet NPS63-M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Product: Switching Supplies
Output Voltage-Channel 1: 12 V
Number of Outputs: 1 Output
Output Power: 60 W
Open Frame/Enclosed: Open Frame
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 300 VDC
Output Current-Channel 1: 5 A
Commercial/Medical: Commercial, Medical
Mounting Style: Chassis
Length: 4 in
Width: 2 in
Height: 1.12 in
Series: NPS60-M
Dimensions: 4 in L x 2 in W x 1.12 in H
Input Frequency: 47 Hz to 63 Hz
Packaging: Bulk
Power - Convection: 60 W
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
70-841-006 Heavy Duty Power Connectors 1
LPX50 Switching Power Supplies 148
ImageMfr. Part #DescriptionStock 
TC6320TG-G MOSFET 22,828
KPPX-4P DC Power Connectors 14,646
NUCLEO-L152RE Development Boards & Kits - ARM 422
ADG1409YCPZ-REEL7 Multiplexer Switch ICs 1,392
G2RL-2-DC12 General Purpose Relays 4,700
IHLP4040DZER6R8M01 Fixed Inductors 17,669
MAX4310ESA+ Video Amplifiers 1,389
08-52-0113 Headers & Wire Housings 28,039
09-50-8061 Headers & Wire Housings 5,663
LNK574DG AC/DC Converters 2,509
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.95
5:
$23.24
10:
$22.06
25:
$21.47
50:
$20.48
100:
$19.53
250:
$19.50
500:
$19.37

To add to a project, please Log In.

196198932 110017169 106889023 160348101 188492425