Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-NPS23-M
Manufacturer Part #:

NPS23-M

Manufacturer:

Description: Linear and Switching Power Supplies 12V output 25W 2"x4" Medical &Non-Medical
Silverlight Page 2,216, Mouser Enhanced Catalog
PDF Page 2,216, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 40 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 300 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 12 VDC
Output Current (Channel 1): 2.1 A
Commercial/Medical: Both
Mounting Style: Chassis
Length: 101.6 mm
Width: 50.8 mm
Height: 21.8 mm
Dimensions: 101.6 mm L x 50.8 mm W
Input Frequency: 47 Hz to 440 Hz
Output Type: AC/DC
Power (Convection): 25 W
Power (Forced Air): 40 W
Series: NPS22-M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 28 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.31
  5: $28.44
  10: $27.00
  25: $26.28
  50: $25.07
  100: $24.00
  250: $23.90
  500: $23.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
87678-1001
I/O Connectors 22CKT VERT THRUHOLE
Molex
1: $3.53
T491D476K020AT
Tantalum Capacitors - Solid SMD 20V 47uF 10% "D"
Kemet
1: $1.30
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
EA DOGM162L-A
LCD Character Display Modules & Accessories STN(+) ...
ELECTRONIC ASSEMBLY
1: $11.41
SFH 485 P
Infrared Emitters Infrared 880nm HALF ANGLE +/-40D ...
OSRAM Opto Semiconductors
1: $0.35
AS6C1008-55SIN
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Alliance Memory
1: $1.63
RMCS19018BK1
Racks & Rack Cabinets 1.75 x 17 x 8 SOLID Rack Mou ...
Hammond Manufacturing
1: $70.65
NPS43-M
Linear and Switching Power Supplies 45W 12V 3.75A
Emerson / Astec Power
1: $34.63
MC33272APG
Operational Amplifiers - Op Amps 3-36V Dual Low No ...
ON Semiconductor
1: $1.54
ELUMOATHQ7C12
Pushbutton Switches Pushbutton-Illum SPST BLUE R/A ...
C&K Components
1: $5.55
09-50-8031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-0
Molex
1: $0.19
09-50-8061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-0
Molex
1: $0.40
HSTT19-48-Q
Heat Shrink Tubing and Sleeves HSTT 3/16X48" BLK
Panduit
1: $3.64
WP113IDT
Standard LEDs - Through Hole Red 625nm Diffused 5m ...
Kingbright
1: $0.10
OP598B
Phototransistors PHOTOSENSOR
Optek
1: $0.73
1553DRDBKBAT
Enclosures, Boxes, & Cases 5.8 x 3.5 x 0.98 HAND H ...
Hammond Manufacturing
1: $10.15
15SRB1
AC Power Entry Modules 15A .250 Terminal
TE Connectivity / Corcom
1: $1.78

110973836 182483399 110017169