|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-NPS22-M
Manufacturer Part #:

NPS22-M

Manufacturer:

Description:
Switching Power Supplies 5V output 25W 2"x4" Medical &Non-Medical
Mouser Online Catalog Page 2,216, Mouser Online Catalog
PDF Page 2,216, PDF Catalog Page
NPS22-M Datasheet NPS22-M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Product: Switching Supplies
Output Voltage-Channel 1: 5 VDC
Number of Outputs: 1 Output
Output Power: 40 W
Open Frame/Enclosed: Open Frame
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 300 VDC
Output Current-Channel 1: 5 A
Commercial/Medical: Commercial, Medical
Mounting Style: Chassis
Length: 4 in
Width: 2 in
Height: 0.86 in
Series: NPS22-M
Dimensions: 4 in L x 2 in W x 0.86 in H
Input Frequency: 47 Hz to 440 Hz
Packaging: Bulk
Power - Convection: 25 W
Power - Forced Air: 40 W
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
70-841-006 Heavy Duty Power Connectors 1
LPX50 Switching Power Supplies 148
ImageMfr. Part #DescriptionStock 
SN74HC14N Inverters 17,931
730B-00/00 AC Power Cords 489
08-52-0113 Headers & Wire Housings 28,039
ABM100-A-C Cable Ties 564
MINT1175A2406K01 Switching Power Supplies 53
NLP40-7624J Switching Power Supplies 38
6100.3200 AC Power Entry Modules 356
731B-00/00 AC Power Cords 271
IL13-C14-SVT-3100-183 AC Power Cords 177
HSCDRRN160MDSA3 Board Mount Pressure Sensors 20
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.03
5:
$17.49
10:
$16.96
25:
$16.30
50:
$15.90
100:
$15.38
250:
$14.84
500:
$14.58

To add to a project, please Log In.

182483399 110017169 160348101 106889023 188492425