Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-LPT65
Manufacturer Part #:

LPT65

Manufacturer:

Description: Linear and Switching Power Supplies 60W +5/+24/+12VDC
Silverlight Page 2,217, Mouser Enhanced Catalog
PDF Page 2,217, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 60 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 300 VDC
Number of Outputs: 3
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 7 A
Commercial/Medical: Commercial
Output Voltage (Channel 2): 24 VDC
Output Current (Channel 2): 1.5 A
Mounting Style: Chassis
Length: 127 mm
Width: 76.2 mm
Height: 42.9 mm
Dimensions: 127 mm L x 76.2 mm W
Input Frequency: 47 Hz to 440 Hz
Output Current (Channel 3): 0.7 A
Output Type: AC/DC
Output Voltage (Channel 3): 12 VDC
Power (Convection): 60 W
Series: LPT60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 56 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.91
  5: $62.95
  10: $60.98
  25: $58.45
  50: $56.19
  100: $54.30
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS176-59LF
RF Switch ICs .3-3000MHz IL .9 Iso=50dB @,9GHz
Skyworks Solutions, Inc.
1: $2.06
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
DS1244Y-70+
Real Time Clock 256k NV SRAM w/Phantom Clock
Maxim Integrated
1: $24.30
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
GRM155R60J225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.25
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
STPS30100ST
Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIE ...
STMicroelectronics
1: $1.43
LPT63
Linear and Switching Power Supplies 60W +5/+15/-15 ...
Emerson / Astec Power
1: $64.91
0251002.MXL
Fuses 125V 2A
Littelfuse
1: $0.50
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
78320-0001
I/O Connectors MICRO SATA RECPT RA SMT FOR 1.8" SS ...
Molex
1: $5.41
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LPX60
Linear and Switching Power Supplies Accessory-ENCL ...
Emerson / Astec Power
1: $10.21

1109738365-9999-6false