|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-LPT45
Manufacturer Part #:

LPT45

Manufacturer:

Description:
Switching Power Supplies 40W +5/+15/-15VDC
Mouser Online Catalog Page 2,217, Mouser Online Catalog
PDF Page 2,217, PDF Catalog Page
LPT45 Datasheet LPT45 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Product: Switching Supplies
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 15 VDC
Number of Outputs: 3 Output
Output Power: 40 W
Open Frame/Enclosed: Open Frame
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 300 VDC
Output Current-Channel 1: 4 A
Commercial/Medical: Commercial
Output Current-Channel 2: 2 A
Mounting Style: Chassis
Length: 5 in
Width: 3 in
Height: 1.14 in
Series: LPT40
Dimensions: 5 in L x 3 in W x 1.14 in H
Input Frequency: 47 Hz to 440 Hz
Output Current-Channel 3: 0.5 A
Output Voltage-Channel 3: - 15 VDC
Packaging: Bulk
Factory Pack Quantity: 80
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F4520-I/P 8-bit Microcontrollers - MCU 1,531
LPT42 Switching Power Supplies 317
LPS43 Switching Power Supplies 218
MJ15025G Bipolar Transistors - BJT 1,019
0251.500MXL Fuses with Leads (Through Hole) 1,531
LPX40 Switching Power Supplies 341
MJ15024G Bipolar Transistors - BJT 1,344
08172 Fan Accessories 4,640
OD8025-12HB DC Fans 114
Real Time Availability
Stock:
167 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.21
5:
$46.75
10:
$45.29
25:
$43.41
50:
$41.73
100:
$40.33

To add to a project, please Log In.

106889023 188492425