Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-LPT44
Manufacturer Part #:

LPT44

Manufacturer:

Description: Linear and Switching Power Supplies 40W +5/+12/-5VDC
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 2,217, Mouser Enhanced Catalog
PDF Page 2,217, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 40 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 300 VDC
Number of Outputs: 3
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 4 A
Commercial/Medical: Commercial
Output Voltage (Channel 2): 12 VDC
Output Current (Channel 2): 2 A
Mounting Style: Chassis
Length: 127 mm
Width: 76.2 mm
Height: 29 mm
Dimensions: 127 mm L x 76.2 mm W
Input Frequency: 47 Hz to 440 Hz
Output Current (Channel 3): 0.5 A
Output Type: AC/DC
Output Voltage (Channel 3): - 5 VDC
Series: LPT40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
113 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.21
  5: $46.75
  10: $45.29
  25: $43.41
  50: $41.73
  100: $40.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
DS9034I-PCX+
Battery Management Powercap w/Crystal Ind
Maxim Integrated
1: $13.68
LPT45
Linear and Switching Power Supplies 40W +5/+15/-15 ...
Emerson / Astec Power
1: $48.21
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
CXA-L10A
EL/CCFL Inverters & Accessories 5V DC TO AC Invert ...
TDK
1: $10.26
PSA15LN3-240-R
Linear and Switching Power Supplies 15W 24V .63A
Phihong
1: $20.91
31-318-RFX
RF Connectors BULKHEAD JACK 50 ohm CRIMP FOR RG174 ...
Amphenol RF
1: $3.27
MSP430AFE253IPW
16-bit Microcontrollers - MCU 16B MCU
Texas Instruments
1: $4.95
FDS8638
MOSFET 40/20V, N Chan PowerTrench
Fairchild Semiconductor
1: $1.50
LPT43
Linear and Switching Power Supplies 40W +5/+12/-12 ...
Emerson / Astec Power
1: $48.21
MCP3221A5T-E/OT
Analog to Digital Converters - ADC 12-bit I2C Sgl ...
Microchip Technology
1: $1.58
UC3844N
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.14
SJ-5302 CLEAR
Mounting Hardware SM HEMISP .085X.312
3M Electronic Specialty
1: $0.10
10120-3000PE
D-Sub Micro-D Connectors 2OP PLUG WIREMOUNT MDR
3M Electronic Solutions Division
1: $5.69
PTS120601B100RP100
Board Mount Temperature Sensors 1206 100ohms RTD 0 ...
Vishay/Beyschlag
1: $3.66
09020008484
DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE T ...
HARTING
1: $0.51
31-315-RFX
RF Connectors SRT CRMP PLG 174 316
Amphenol RF
1: $1.93
FJB3307DTM
Transistors Darlington NPN 700V/8A Built-in Diode
Fairchild Semiconductor
1: $0.88
CAT25040LI-G
EEPROM (512x8) 4K 2.5-5.5
ON Semiconductor
1: $0.64

110973836