Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-LPT23
Manufacturer Part #:

LPT23

Manufacturer:

Description: Switching Power Supplies 5v 12v 12v 25W 3"x5"
Mouser Online Catalog Page 2,331, Mouser Online Catalog
PDF Page 2,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 25 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 300 VDC
Number of Outputs: 3 Output
Output Voltage-Channel 1: 5 VDC
Output Current-Channel 1: 0.3 A
Commercial/Medical: Commercial
Output Voltage-Channel 2: 12 VDC
Output Current-Channel 2: 0.5 A
Mounting Style: Chassis
Length: 5 in
Width: 3 in
Height: 1.14 in
Dimensions: 5 in L x 3 in W
Input Frequency: 47 Hz to 440 Hz
Output Current-Channel 3: 0.5 A
Output Voltage-Channel 3: - 12 VDC
Series: LPT20
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.49
  5: $43.14
  10: $41.79
  25: $40.06
  50: $38.51
  100: $37.21
  250: $37.07
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay / BC Components
1: $1.22
T491B226K016AT
Tantalum Capacitors - Solid SMD 16volt 22uF 10% Le ...
Kemet
1: $0.84
B82790S513N201
Common Mode Filters / Chokes 0.051mH 500mA 140mohm ...
EPCOS
1: $4.09
RG1608P-203-B-T5
Thin Film Resistors - SMD 1/10W Regular 20K ohm 0. ...
Susumu
1: $0.53
XTL1020
Crystals 12.8MHz 12pF 20ppm -40C +85C
Murata Electronics
1: $1.54
FAD1-06025BBHW12
DC Fans DC FAN 60x25mm Ball 5VDC WIRE
Qualtek
1: $8.13
NLP65-9612J
Switching Power Supplies 65W +12V 5.4A
Artesyn Embedded Technologies
26: $58.45

110017169 188492425 106889023