Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-LPS68
Manufacturer Part #:

LPS68

Manufacturer:

Description: Linear and Switching Power Supplies 60W 48V 1.3A
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 2,217, Mouser Enhanced Catalog
PDF Page 2,217, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 60 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 300 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 1.3 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 127 mm
Width: 76.2 mm
Height: 41.9 mm
Dimensions: 127 mm L x 76.2 mm W
Input Frequency: 47 Hz to 440 Hz
Output Type: AC/DC
Series: LPS60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.10
  5: $59.25
  10: $57.40
  25: $55.02
  50: $52.89
  100: $51.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1051
System-On-Modules - SOM RCM3365 CORE MODULE
Rabbit Semiconductor
1: $105.00
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
20-101-1196
System-On-Modules - SOM RCM3900 RABBITCORE
Rabbit Semiconductor
1: $105.00
WM9713LGEFL/V
Interface - CODECs Stereo AC'97 CODEC TP Interface
Wolfson Microelectronics
1: $6.70
LZC-70U600
High Power LEDs - Single Color Ultraviolet 40 Watt ...
LedEngin
1: $290.00
M80-8882605
Headers & Wire Housings 13+13 POS DIL FEMALE 24-28 ...
Harwin
1: $11.54
LM22676MR-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
42819-4212
Headers & Wire Housings VERTICAL HDR 4P SMT w/meta ...
Molex
1: $3.19
08-58-0122
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.64
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
STPS30170DJF-TR
Schottky Diodes & Rectifiers 30 A Vrrm 170 V Vf 0. ...
STMicroelectronics
1: $3.12
MMBT3640
Transistors Bipolar - BJT Switching Transistor PNP
Fairchild Semiconductor
1: $0.61
FDC6305N
MOSFET SSOT-6 N-CH 20V
Fairchild Semiconductor
1: $0.39
MLF2012A2R2J
Fixed Inductors 2012 2.2uH 5%
TDK
1: $0.14

110973836