Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-LPS204-M
Manufacturer Part #:

LPS204-M

Manufacturer:

Description: Linear and Switching Power Supplies 250W 15V @ 8.3-16.6A
Silverlight Page 2,217, Mouser Enhanced Catalog
PDF Page 2,217, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 250 W
Input Voltage: 90 VAC to 264 VAC, 120 VDC to 300 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 15 VDC
Output Current (Channel 1): 8.3 A
Commercial/Medical: Both
Mounting Style: Chassis
Length: 127 mm
Width: 76.2 mm
Height: 33.6 mm
Dimensions: 127 mm L x 76.2 mm W
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 12 V
Output Type: AC/DC
Series: LPS200-M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $123.87
  5: $120.24
  10: $116.49
  25: $111.11
  50: $109.08
  100: $108.40
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
25SMT-4442-04
EMI Gaskets & Grounding Pads 8.1x2.5x2.5mm 1.95RCS ...
Gore
1: $0.60
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
726386-2
Terminals GDS-FLACHSTECK 6.3
TE Connectivity / AMP
1: $0.14
7201SYZQE
Toggle Switches ON-ON DPDT SLDR MNT
C&K Components
1: $7.17
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
DG3157BDN-T1-E4
Analog Switch ICs SPDT Low Voltage w/ Power Down P ...
Vishay/Siliconix
1: $0.68
KMDLAX-7P
Circular DIN Connectors 7P SNAP N LOCK PLUG ASSEMB ...
Kycon
1: $3.31
ADE0204
DIP Switches / SIP Switches SPST 2POS EXT SLIDE T/ ...
TE Connectivity / Alcoswitch
1: $0.89
1-406525-1
Ethernet & Telecom Connectors 1X1 8/8 INV UNSHLD
TE Connectivity / AMP
1: $1.99
5-1634513-1
RF Connectors SOCKET ELBOW 50 OHM
TE Connectivity / AMP
1: $3.52
ADS7945SRTET
Analog to Digital Converters - ADC 14B,2MSPS,DUAL- ...
Texas Instruments
1: $10.23
SML4744-E3/61
Zener Diodes 15 Volt 1.0W 10%
Vishay Semiconductors
1: $0.38
PCA9517AD,118
Translation - Voltage Levels LEVEL TRANSL I2C BUS
NXP Semiconductors
1: $0.98
DF22L-2P-7.92DSA(05)
Power to the Board HDR 2 POS 7.92mm Sol ST Thru-Ho ...
Hirose Connector
1: $1.00
REG1117A
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.80
TC7WH123FUTE12LF
Monostable Multivibrator x34 MONO MULTI-VIBRATOR
Toshiba
1: $0.23
STX-3120-3BM
Phone Connectors 3.5mm PCB MONO JACK 3P W/SWITCH B ...
Kycon
1: $0.78
8-215460-2
Headers & Wire Housings FOB 12P SIDE ENTRY R/A
TE Connectivity / AMP
1: $1.39
SN74LVC00ARGYR
Logic Gates Quad 2-Input
Texas Instruments
1: $0.47
TLV5629IDW
Digital to Analog Converters - DAC 8bit 8Chl DAC
Texas Instruments
1: $9.03

110973836 170057800 109721649