|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-LDS70-58-U01
Manufacturer Part #:

LDS70-58-U01

Manufacturer:

Description:
LED Drivers Power Supplies 70W 58V 1.2A DIP 2-LEVEL DIMMING
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: CV + CC
Output Current-Channel 1: 1.2 A
Output Voltage-Channel 1: 58 VDC
Output Power: 70 W
Input Voltage: 100 VAC to 240 VAC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Panel
Dimensions: 225 mm L x 42 mm W x 26.7 mm H
Commercial/Medical: Commercial
Series: LDS70
Brand: Artesyn Embedded Technologies
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 120
Multiples: 120
Pricing (USD)
120:
$70.13

To add to a project, please Log In.

178460360 121159121 106889023 146259450 182741376 189738882 198828483