Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-LDS70-58-H03
Manufacturer Part #:

LDS70-58-H03

Manufacturer:

Description: LED Drivers Power Supplies 70W 58V 1.2A 0-10V DIMMING
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
RoHS: RoHS Compliant Details
Operation Mode: CV + CC
Output Power Rating: 70 W
Input Voltage: 120 VAC to 277 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 58 VDC
Output Current (Channel 1): 1.2 A
Mounting Style: Panel
Dimensions: 225 mm L x 42 mm W x 26.7 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: LDS70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 82
Multiples: 1
Pricing (USD)
  82: $71.11
  100: $68.57
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT90USB162-16AU
8-bit Microcontrollers - MCU AVR USB 16K FLASH
Atmel
1: $3.71
25LC256-E/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.48
MDR-40-12
DIN Rail Power Supplies 40W 12V 3.33A
Mean Well
1: $48.59
C330C104K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $0.86
LPF-60D-12
LED Power Supplies 60W 12V 5A Dimming Function
Mean Well
1: $55.77
HLP80H-12
LED Power Supplies 12V 5A 60W Dimming Function
Mean Well
1: $49.19
IFSC1515AHER1R2M01
Fixed Inductors 1.2uH 20%
Vishay/Dale
1: $0.43
LTE-5228A
Infrared Emitters Infrared 940nm
Lite-On
1: $0.24
HGTP10N120BN
IGBT Transistors 35A 1200V N-Ch
Fairchild Semiconductor
1: $3.48
LM7910CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.68
LND150N3-G
MOSFET 500V 1KOhm
Supertex
1: $0.78
SKHHBYA010
Tactile Switches 6.0x6.0x7.0mm 260gf
ALPS
1: $0.22
74LCX138MTC
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.47
3306F-1-104
Trimmer Resistors - Through Hole 100K 25% 6mm Sing ...
Bourns
1: $0.71
74LVC574APW,118
Flip Flops 3.3V OCTAL D FF POS EDGE 3-S
NXP Semiconductors
1: $0.41
MKP1G031004D00JSSD
Film Capacitors 400V .1uF 5%
WIMA
1: $0.99
TC74VHC244FT(ELK,M
Buffers & Line Drivers Buffer 3-State Inverted
Toshiba
1: $0.31
C0805C120J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.12
UVR2C4R7MED
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.12
KA3842ACS
DC/DC Switching Controllers SMPS Controller
Fairchild Semiconductor
1900: $0.31


This product is also available in:
178460360 198828483 102846527 182741376 119564595