|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-LDS25-36-H03U
Manufacturer Part #:

LDS25-36-H03U

Manufacturer:

Description:
LED Drivers Power Supplies 25W 36V 700mA 0-10V DIMMABLE-IP20
Mouser Online Catalog Page 2,229, Mouser Online Catalog
PDF Page 2,229, PDF Catalog Page
LDS25-36-H03U Datasheet LDS25-36-H03U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: CV + CC
Output Current-Channel 1: 700 mA
Output Voltage-Channel 1: 36 VDC
Output Power: 25 W
Input Voltage: 120 VAC to 277 VAC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 174.5 mm L x 45.6 mm W x 32 mm H
Commercial/Medical: Commercial
Series: LDS25
Packaging: Bulk
Brand: Artesyn Embedded Technologies
Open Frame/Enclosed: Enclosed
Product: Linear Supplies
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD620ARZ Instrumentation Amplifiers 3,219
AD623ARZ Instrumentation Amplifiers 2,409
ZXMN6A08E6TA MOSFET 7,604
AD623ANZ Instrumentation Amplifiers 544
MAL202118471E3 Aluminum Electrolytic Capacitors - Leaded 1,269
ERJ-6ENF1001V Thick Film Resistors - SMD 268,592
ERJ-6ENF1002V Thick Film Resistors - SMD 311,074
DF11-4DS-2C Headers & Wire Housings 11,432
C4532X7R2A105M230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 430
C5750X5R1H106K230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 883
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.37
5:
$29.73
10:
$28.07
25:
$26.83
50:
$25.60
100:
$24.77
250:
$22.71
500:
$22.29

To add to a project, please Log In.

162383039 178460360 121159121 189738882 198828483 106889023 146259450 188492425