Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-LDS25-36-H03F
Manufacturer Part #:

LDS25-36-H03F

Manufacturer:

Description: LED Drivers Power Supplies 25W 36V 700mA 0-10V DIM OPEN FRAME
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,220, Mouser Enhanced Catalog
PDF Page 2,220, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
RoHS: RoHS Compliant Details
Operation Mode: CV + CC
Output Power Rating: 25 W
Input Voltage: 120 VAC to 277 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 36 VDC
Output Current (Channel 1): 700 mA
Mounting Style: Chassis
Dimensions: 147 mm L x 42 mm W x 28.5 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Open Frame
Product: Linear Supplies
Series: LDS25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.61
  5: $24.26
  10: $22.92
  25: $21.90
  50: $20.89
  100: $20.22
  250: $18.53
  500: $18.20
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
16-02-0096
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.10
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
APDS-9008-020
Ambient Light Sensors Ambient Light sensor
Avago Technologies
1: $0.96
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
16-02-0110
Headers & Wire Housings PIN 24-30AWG BULK
Molex
1: $0.27
503473-0200
Lighting Connectors 3.7 LED CONN PLUG CRIMP HSG H> ...
Molex
1: $0.47
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.61
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
39-01-2021
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.34
STM8S-DISCOVERY
Development Boards & Kits - Other Processors 16K C ...
STMicroelectronics
1: $9.60
LZP-D0CW00
High Power LEDs - White Cool White 90 Watts
LedEngin
1: $75.40
LM3450EV230V15W/NOPB
LED Lighting Development Tools LM3450 230V 15W EVA ...
Texas Instruments
1: $105.70
503474-0200
Lighting Connectors 3.7 LED CONN RECP SHORT HSG AS ...
Molex
1: $0.66
LDS25-36-H03U
LED Power Supplies 25W 36V 700mA 0-10V DIMMABLE-IP ...
Emerson / Astec Power
1: $31.37
503469-0200
Lighting Connectors 3.7 LED PLUG HSG EMBSTP PKG 50 ...
Molex
1: $0.72
XMLAWT-02-0000-000LT40E4
High Power LEDs - White XLAMP XML LED WT 240LM
Cree, Inc.
1: $6.01
1-604772-0
Cable Ties CABLE TIE 8 BLACK
TE Connectivity / AMP
1: $0.10
503471-0200
Lighting Connectors 3.7 LED REC HSG AS SY EMBSTP P ...
Molex
1: $0.65


This product is also available in:
119564595 162383039 198828483 102846527 178460360