|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-LDS100-24-H00
Manufacturer Part #:

LDS100-24-H00

Manufacturer:

Description:
LED Drivers Power Supplies 100W 120-277VAC 24V 4.2A/IP67
Mouser Online Catalog Page 2,229, Mouser Online Catalog
PDF Page 2,229, PDF Catalog Page
LDS100-24-H00 Datasheet LDS100-24-H00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: CV + CC
Output Current-Channel 1: 4.1 A
Output Voltage-Channel 1: 24 VDC
Output Power: 100 W
Input Voltage: 120 VAC to 277 VAC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 235 mm L x 42 mm W x 30 mm H
Commercial/Medical: Commercial
Series: LDS100
Brand: Artesyn Embedded Technologies
IP Rating: IP67
Open Frame/Enclosed: Enclosed
Product: Linear Supplies
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCC250-48U-4P Switching Power Supplies 16
Real Time Availability
Stock:
162 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.95
5:
$84.32
10:
$81.68
25:
$79.05
50:
$77.15
100:
$76.99

To add to a project, please Log In.

121159121 116850376 112902318 155785284 178460360 175490677 106889023 146259450 188492425 198828483 189738882