|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-DPS53
Manufacturer Part #:

DPS53

Manufacturer:

Description:
Desktop AC Adapters 60W 12V 5A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 300 VDC
Number of Outputs: 1 Output
Output Power: 60 W
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 5 A
Commercial/Medical: Commercial
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Brand: Artesyn Embedded Technologies
DC Output Cord Length: 6.5 ft
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Region: Universal
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
173-63101-E AC Power Cords 5,009
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,016
305183 Hand Tools 1,467
3788 Test Leads 277
1550 Bench Top Power Supplies 45
SI7790DP-T1-GE3 MOSFET 5,154
3030514 Terminal Block Tools & Accessories 1,174
3209510 DIN Rail Terminal Blocks 4,690
3209578 DIN Rail Terminal Blocks 1,685
IL13-US1-SVT-3100-183 AC Power Cords 985
ANT-DB1-RAF-SMA Antennas 339
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 29 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.93
5:
$53.08
10:
$50.55
25:
$48.87
50:
$46.34
100:
$44.82
200:
$43.60

To add to a project, please Log In.

0000000015-9999-8false