Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-DCH3-050US-0005
Manufacturer Part #:

DCH3-050US-0005

Manufacturer:

Description: Plug-In AC Adapters 3W 5V 0.55A US - MINI USB 2.0
Silverlight Page 2,255, Mouser Enhanced Catalog
PDF Page 2,255, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 100 VAC to 254 VAC
Number of Outputs: 1
Output Power Rating: 3 W
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 0.55 A
DC Output Connector: Mini USB
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
271 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 53 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.04
  5: $7.75
  10: $7.46
  25: $6.70
  50: $6.49
  100: $6.30
  250: $6.09
  500: $5.86
  1,000: $5.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
TPS61020DRCR
DC/DC Switching Regulators Adj 1.5A Switch Hi-Eff ...
Texas Instruments
1: $2.31
4SX1-T
Basic / Snap Action Switches 250 VAC 7 A Pin Plung ...
Honeywell
1: $22.35
LMV7239M5/NOPB
Comparator ICs Comp-45Ns 65Ua RRIO
Texas Instruments
1: $1.65
NME0505SC
DC/DC Converters 5V to 5V 200mA Single Output
Murata Power Solutions
1: $8.12
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.89
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
UX60-MB-5S8
USB Connectors MINI B RECEPT RA TH W/POST
Hirose Connector
1: $1.14
J00-0045NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $5.73
ATXMEGAB1-XPLD
Development Boards & Kits - AVR XMEGA-B1 Xplained ...
Atmel
1: $30.49
CRBNB-GB-351
Development Boards & Kits - ARM FEZ CERBUINO BEE D ...
GHI Electronics
1: $37.95
3000TR
Battery Holders, Snaps & Contacts SM COIN CELL B/H
Keystone Electronics
1: $0.60
HFW18S-2STE1LF
FFC & FPC Connectors 18P TOP ENTRY SMT NON-ZIF
FCI
1: $0.50
ECE-A1HKA4R7
Aluminum Electrolytic Capacitors - Leaded 4.7UF 50 ...
Panasonic Electronic Components
1: $0.07
CRCW080533R0FKEA
Thick Film Resistors - SMD 1/8watt 33ohms 1% 100pp ...
Vishay/Dale
1: $0.08
FOXSLF/200-20
Crystals 20MHz 20pF
Fox
1: $0.49
PSM03A-050Q-R
Plug-In AC Adapters 2.75W 5V 0.55A USB Charger
Phihong
1: $4.25
18474C
Fixed Inductors 470uH 0.6A 2.2MHz Axial Lead
Murata Power Solutions
1: $1.42

132091954 159214324 158842659 190745446 186289755 132193992