|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-DA18-150US-M
Manufacturer Part #:

DA18-150US-M

Manufacturer:

Description:
Wall Mount AC Adapters 15v output 18W US AC 2 prong plug
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Included
Region: North America
Mounting Style: Wall Mount
Product: Fixed Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 18 W
Output Voltage-Channel 1: 15 V
Output Current-Channel 1: 1.2 A
Commercial/Medical: Commercial, Medical
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Brand: Artesyn Embedded Technologies
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-1154 System-On-Modules - SOM 343
PIC16F88-I/P 8-bit Microcontrollers - MCU 3,477
PIC12F629-I/P 8-bit Microcontrollers - MCU 4,682
929974-01-36-RK Headers & Wire Housings 3,160
PIC16F877A-I/P 8-bit Microcontrollers - MCU 1,679
LM317T Linear Voltage Regulators 11,127
LF33CV LDO Voltage Regulators 333
1455T1601BK Enclosures, Boxes, & Cases 445
CR-1632/V1AN Coin Cell Battery 658
PS2502-4-A Transistor Output Optocouplers 928
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 29 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.04
5:
$16.78
10:
$16.52
25:
$15.73
50:
$15.21
100:
$14.16
200:
$13.95
500:
$13.57

To add to a project, please Log In.

110017169 141729145 195652318 137917362 174991518