Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-DA18-150MP-M
Manufacturer Part #:

DA18-150MP-M

Manufacturer:

Description: Plug-In AC Adapters 15v output 18W AC plug separate
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Wall, Interchangeable Plug
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 18 W
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 1.2 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial, Medical
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.04
  5: $16.78
  10: $16.52
  25: $15.73
  50: $15.21
  100: $14.16
  200: $13.95
  500: $13.57
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3402MM/NOPB
Switching Converters, Regulators & Controllers 0.5 ...
Texas Instruments
1: $2.21
PIC24FJ256DA210-I/PT
16-bit Microcontrollers - MCU 16b 256KB Flash 96K ...
Microchip Technology
1: $9.64
DA-ALL
Plug-In AC Adapters 4 - Int'l AC Plugs US, EU, UK, ...
Emerson / Astec Power
1: $6.35
OPA690ID
High Speed Operational Amplifiers Wideband Voltage ...
Texas Instruments
1: $3.78
SFH 4236
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $13.64
STEVAL-MKI105V1
Sockets & Adapters LIS3DH Adapter Board Standard D ...
STMicroelectronics
1: $35.02
FDD8778
MOSFET 25V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.56
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
T350E106K025AT7301
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
Kemet
1: $1.70
FH12-33S-0.5SV(55)
FFC & FPC Connectors 0.5MM 33 POS V VERT SMT GOLD
Hirose Connector
1: $2.90
DA-AU
Plug-In AC Adapters AC plug Australia
Emerson / Astec Power
1: $1.59
MKS2C031001A00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.24
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
MCP609-I/ST
Operational Amplifiers - Op Amps Quad 25 uA 2.5V
Microchip Technology
1: $1.58
52271-0479
FFC & FPC Connectors 1mm FPC ZIF 4P
Molex
1: $1.07
UKW1C102MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.69
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
DA-UK
Plug-In AC Adapters AC plug UK
Emerson / Astec Power
1: $1.59
DA-US
Plug-In AC Adapters AC plug US
Emerson / Astec Power
1: $1.59
DA-EU
Plug-In AC Adapters AC plug Europe
Emerson / Astec Power
1: $1.59

132091954 159214324 141729145 195652318 152393585 174991518 127328155 137917362 110017169