|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-DA12-120US-M
Manufacturer Part #:

DA12-120US-M

Manufacturer:

Description:
Wall Mount AC Adapters 12W 12VDC Output US AC 2 prong plug
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Included
Region: North America
Mounting Style: Wall Mount
Product: Fixed Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 12 W
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 1 A
Commercial/Medical: Commercial, Medical
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Brand: Artesyn Embedded Technologies
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,261
NE8FDP-B Modular Connectors / Ethernet Connectors 534
LM7805CT Linear Voltage Regulators 16,445
T491D227K010AT Tantalum Capacitors - Solid SMD 7,316
T495D226K035ATE300 Tantalum Capacitors - Solid SMD 12,734
KLDX-0202-B DC Power Connectors 1,779
1325-0 Test Plugs & Test Jacks 3,682
ULN2003AN Darlington Transistors 5,898
KMDAX-4P Circular DIN Connectors 463
Real Time Availability
Not Available
Pricing (USD)

141729145 126666445 140921585 110017169