|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-DA12-120MP-M
Manufacturer Part #:

DA12-120MP-M

Manufacturer:

Description:
Wall Mount AC Adapters 12v output 12W AC plug separate
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Region: Universal
Mounting Style: Wall Mount
Product: Interchangeable Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 12 W
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 1 A
Commercial/Medical: Commercial, Medical
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Brand: Artesyn Embedded Technologies
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
MPDCD3 Solid State Relays - PCB Mount 155
DA-ALL Wall Mount AC Adapters 217
48-2-RB-N-BK-B Pushbutton Switches 218
1598BBBK Enclosures, Boxes, & Cases 239
ELXZ500ELL101MH12D Aluminum Electrolytic Capacitors - Leaded 1,416
DA-US Wall Mount AC Adapters 226
C320C102K1R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,000
Real Time Availability
Not Available
Pricing (USD)

141729145 126666445 140921585