Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-DA12-050US-M
Manufacturer Part #:

DA12-050US-M

Manufacturer:

Description: Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PLUG
Silverlight Page 2,255, Mouser Enhanced Catalog
PDF Page 2,255, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 10 W
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 2 A
DC Output Connector: 2.5 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial, Medical
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
782 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.21
  5: $12.53
  10: $12.09
  25: $11.45
  50: $10.85
  100: $10.23
  200: $9.90
  500: $9.76
  1,000: $9.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $21.12
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
TPS61080DRCR
LED Lighting Drivers High Vge DC/DC Boost Converte ...
Texas Instruments
1: $3.03
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
DA12-120US-M
Plug-In AC Adapters 12W 12VDC Output US AC 2 prong ...
Emerson / Astec Power
1: $13.21
TNPW12061K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.55
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
UBP001
Battery Packs 3.7V 1.8Ah Li-Ion
Ultralife
1: $13.46
1591ESBK
Enclosures, Boxes, & Cases 7.5 X 4.3 X 2.2
Hammond Manufacturing
1: $6.89
1455B1002BK
Enclosures, Boxes, & Cases 3.94 X 2.82 X 0.75 Blac ...
Hammond Manufacturing
1: $9.47
C1206S104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.55
SP1812R-472K
Fixed Inductors 4.7uH 0.21ohms 969mA 10%
API Delevan
1: $3.39
35RAPC4BHN2
Phone Connectors 3C 3.5mm JACKET
Switchcraft
1: $1.09
RN732BLTD6190B25
Thin Film Resistors - SMD 1/8watts 619ohms .1%
KOA Speer
1: $0.90
C1206C475M5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.82
12065A121JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.40
555-2001F
LED Circuit Board Indicators RED DIFFUSED
Dialight
1: $1.29
G22AV
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $6.29
TNPW12061K24BETY
Thin Film Resistors - SMD 1.24Kohms .1% 25ppm
Vishay
1: $0.85

126666445 132091954 141729145 140921585 159214324 110017169