|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-DA12-050MP-M
Manufacturer Part #:

DA12-050MP-M

Manufacturer:

Description:
Wall Mount AC Adapters 5v output 10W AC plug separate
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Region: Universal
Mounting Style: Wall Mount
Product: Interchangeable Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 10 W
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 2 A
Commercial/Medical: Commercial, Medical
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level V
Brand: Artesyn Embedded Technologies
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DA-ALL Wall Mount AC Adapters 217
ImageMfr. Part #DescriptionStock 
VEML6040A3OG Photo IC Sensors 2,641
FT232BL-REEL USB Interface IC 22,400
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
TPS70933DBVR LDO Voltage Regulators 14,782
DA-ALL Wall Mount AC Adapters 217
M24C08-FMC6TG EEPROM 4,799
DA-US Wall Mount AC Adapters 226
DA-CH Wall Mount AC Adapters 96
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 18 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.21
5:
$12.53
10:
$12.09
25:
$11.45
50:
$10.85
100:
$10.23
200:
$9.90
500:
$9.76
$9.24

To add to a project, please Log In.

141729145 126666445 140921585