|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-DA-EU
Manufacturer Part #:

DA-EU

Manufacturer:

Description:
Wall Mount AC Adapters AC plug Europe
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Region: Europe
Mounting Style: Wall Mount
Product: Interchangeable Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 18 W
Output Voltage-Channel 1: 15 V
Output Current-Channel 1: 1.2 A
Commercial/Medical: Commercial, Medical
Efficiency: Level V
Brand: Artesyn Embedded Technologies
Load Regulation: Regulated
Packaging: Bulk
Factory Pack Quantity: 180
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,363
RTN250 LED Mounting Hardware 146,613
CDCLVC1104PWR Clock Buffer 5,652
DK-TM4C129X Development Boards & Kits - ARM 33
SN65HVD485EDR RS-485 Interface IC 14,440
DA-US Wall Mount AC Adapters 226
DA12-050MP-M Wall Mount AC Adapters 28
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.59
5:
$1.53
10:
$1.47
25:
$1.32
50:
$1.28
100:
$1.24
250:
$1.20
500:
$1.16
$1.04

To add to a project, please Log In.

141729145 195652318 183452543 106889023 118998950 188492425