|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-ASA00AA36-L
Manufacturer Part #:

ASA00AA36-L

Manufacturer:

Description:
Isolated DC/DC Converters 6W 18-75Vin Dual +/-5V@+/-0.5A
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Output Voltage-Channel 1: 5 V
Input Voltage: 18 V to 75 V
Number of Outputs: 2 Output
Output Power: 5 W
Output Current-Channel 1: 0.5 A
Output Voltage-Channel 2: - 5 V
Output Current-Channel 2: 0.5 A
Isolation Voltage: 1.5 kV
Mounting Style: Through Hole
Length: 1.25 in
Width: 0.8 in
Height: 0.4 in
Commercial/Medical: Commercial
Series: ASA
Dimensions: 1.25 in x 0.8 in x 0.4 in
Operating Temperature Range: - 40 C to + 71 C
Product: Isolated
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP2C8Q208C8N FPGA - Field Programmable Gate Array 641
SRV05-4HTG TVS Diode Arrays 8,447
AD8639ARZ Precision Amplifiers 312
REF5025AIDGKT Voltage References 2,359
C2220C474J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,095
597-7701-507F Standard LEDs - SMD 10,738
IS66WV51216DBLL-55TLI SRAM 546
W5300 Ethernet ICs 264
M95320-WMN6TP EEPROM 3,648
ADS8319IDGST Analog to Digital Converters - ADC 168
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Artesyn Embedded Technologies

Manufacturer Part #:
Description:
Isolated DC/DC Converters 6W 18-75Vin Dual 5V, 0.5A

0000000015-0414-22false