|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-ALD07A48-L
Manufacturer Part #:

ALD07A48-L

Manufacturer:

Description:
Isolated DC/DC Converters 35W 5V@7A Pos 5mm 1/16 Open Frame
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Output Power: 35 W
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 7 A
Isolation Voltage: 1.5 kV
Mounting Style: Through Hole
Package / Case Size: 1/16 Brick
Commercial/Medical: Commercial
Product: Isolated
Series: ALD15
Factory Pack Quantity: 150
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001