|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-AD5012N2LM
Manufacturer Part #:

AD5012N2LM

Manufacturer:

Description:
Desktop AC Adapters 50W 12V 4.16A 2 pin AC input
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 50 W
Output Voltage-Channel 1: 12.5 V
Output Current-Channel 1: 4.16 A
Commercial/Medical: Medical
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level IV
Brand: Artesyn Embedded Technologies
DC Output Cord Length: 1.2 m
Load Regulation: Regulated
Mounting Style: Desktop
Region: Universal
Factory Pack Quantity: 180
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Artesyn Embedded Technologies

Manufacturer Part #:
Description:
Desktop AC Adapters 60W 12V 5A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

8837970535-9999-8false