Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-SIL06C-05SADJ-VJ
Manufacturer Part #:

SIL06C-05SADJ-VJ

Manufacturer:

Description: DC/DC Converters 5VDC 0.9-3.3V 6A
Silverlight Page 2,203, Mouser Enhanced Catalog
PDF Page 2,203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 20 W
Input Voltage Range: 4.5 V to 5.5 V
Input Voltage (nominal): 5 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.9 V to 3.3 V
Output Current (Channel 1): 6 A
Mounting Style: Chassis
Package / Case Size: 30.48 mm x 15.49 mm x 8 mm
Series: SIL06C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.01
  5: $9.93
  10: $9.86
  25: $9.55
  50: $9.40
  100: $8.49
  250: $8.34
  500: $8.19
  1,000: $7.89

To add to a project, please Log In.

116711328 162396140 682249804