Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-PTH12020WAD
Manufacturer Part #:

PTH12020WAD

Manufacturer:

Description: DC/DC Converters 10.8-13.2Vin 5.5V18A 1.495" x0.870"x0.354
Silverlight Page 2,185, Mouser Enhanced Catalog
PDF Page 2,185, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 99 W
Input Voltage Range: 10.8 V to 13.2 V
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 1.2 V to 5.5 V
Output Current (Channel 1): 18 A
Mounting Style: Through Hole
Package / Case Size: 37.97 mm x 22.1 mm x 9.14 mm
Operating Temperature Range: - 40 C to + 85 C
Output Type: Wide
Series: PTH12020
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.10
  5: $28.88
  10: $28.66
  25: $28.21
  50: $26.87
  100: $24.63
  250: $24.18
  500: $23.82
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.45
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
GRM155R60J474KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
HM2P70PDE121N9LF
Hard Metric Connectors HDR 110 POS TYPE B
FCI
1: $6.98
B82721A2122N020
Fixed Inductors 6.8mH 1.2A 30% 17.3x17.9mm
EPCOS
1: $2.30
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
CY8C29466-24SXI
Programmable Systems on a Chip IC MCU 32K FLASH 2K ...
Cypress Semiconductor
1: $7.57
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
MAX4372TESA+
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $2.07
STM6824TWY6F
Supervisory Circuits 3.000 to 3.150VRST Watchdog I ...
STMicroelectronics
1: $1.52
SN65LVDS348D
LVDS Interface IC Quad LVDS Receiver
Texas Instruments
1: $4.59
P50E-080P1-SR1-EA
Headers & Wire Housings .050" 80P BDMNT PLG RA TAI ...
3M Electronic Solutions Division
1: $7.33
MAX3208EAUB+
TVS Diode Arrays 4Ch Differential ESD Protection I ...
Maxim Integrated
1: $1.49
BLM21AJ601SN1D
EMI Filter Beads, Chokes & Arrays 0805 600 OHM
Murata Electronics
1: $0.28
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
S1751-46R
Circuit Board Hardware - PCB SMT TEST TERMINAL TIN
Harwin
1: $0.46
REG104FA-AKTTT
Low Dropout Regulators - LDO DMOS 1A Low Dropout R ...
Texas Instruments
1: $7.95
SF-1206S500-2
Fuses 5.00A 24V Fuse Slow Blow
Bourns
1: $0.68

171865899 116711328 162396140 682249804