|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
826-LQ100A48-1V2REJ
Manufacturer Part #:

LQS100A48-1V2REJ

Manufacturer:

Description:
Isolated DC/DC Converters 120W 48VDC 1.2V 100A
Mouser Online Catalog Page 2,188, Mouser Online Catalog
PDF Page 2,188, PDF Catalog Page
LQS100A48-1V2REJ Datasheet LQS100A48-1V2REJ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Output Voltage-Channel 1: 1.2 V
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Power: 120 W
Output Current-Channel 1: 100 A
Isolation Voltage: 2.25 kV
Mounting Style: Through Hole
Package / Case Size: 1/4 Brick
Commercial/Medical: Commercial
Series: LQS
Product: Isolated
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$123.86
5:
$122.88
10:
$121.90
25:
$114.03
50:
$110.09
100:
$104.59

To add to a project, please Log In.

682249803 106889023 188492425 116711328 189985796