Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
601-737795-14
Manufacturer Part #:

73-7795-14

Manufacturer:

Description: Cable Assemblies YELLOW 14'
Silverlight Page 1,350, Mouser Enhanced Catalog
PDF Page 1,350, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Ethernet & Telecom Assemblies
Type: Cat 5e
Connector End A: RJ45
Connector End B: RJ45
Gender: Male / Male
Wire Gauge - AWG: 24
Length: 14 ft
Color: Yellow
Description/Function: Molded and booted LAN patch cable
Number of Conductors: 8
Series: 73
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.43
  10: $4.29
  25: $3.96
  100: $3.67
  500: $3.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
555052-1
Modular Connectors / Ethernet Connectors 8 COUPLER ...
TE Connectivity / AMP
1: $5.96
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.43
22-28-4360
Headers & Wire Housings 36P 1 ROW VERT HDR
Molex
1: $0.90
OPB815WZ
Optical Switches, Transmissive, Phototransistor Ou ...
Optek / TT electronics
1: $6.75
3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact
1: $1.22
RS-75-24
Linear and Switching Power Supplies 76.8W 24V 3.2A
Mean Well
1: $27.09
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.72
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
282841-4
Fixed Terminal Blocks 4P PCB MT TERM BLK
TE Connectivity / AMP
1: $1.61
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
39100-0806
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $2.02
725BXXSC3ML-24D
General Purpose Relays Power Relay DPST-NO 25 A, S ...
Magnecraft / Schneider Electric
1: $21.79
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
SCOTCH 23 3/4" TAPE
Adhesive Tapes RUBBER SPLICING TAPE/SCOTCH
3M Electronic Specialty
1: $23.93
271-2.1K-RC
Metal Film Resistors - Through Hole 2.1Kohms 1% 50 ...
Xicon
1: $0.13
PSAA60W-240-R
Plug-In AC Adapters 60W 24V 2.5A 2-Wire Input
Phihong
1: $32.04
HS-ASST-9
NTE Replacement Parts HS-4' ASST SIZES COLORS
NTE
1: $14.33
1737051
Pluggable Terminal Blocks PST 1.0/ 6-H-3.5
Phoenix Contact
1: $0.56
73-7795-25
Cable Assemblies YELLOW 25'
AIM-Cambridge / Emerson Connectivity Solutions
1: $9.33

184326995 198659546