|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
601-737792-50
Manufacturer Part #:

73-7792-50

Manufacturer:

Description:
Ethernet Cables / Networking Cables BLUE 50'
Mouser Online Catalog Page 1,394, Mouser Online Catalog
PDF Page 1,394, PDF Catalog Page
73-7792-50 Datasheet 73-7792-50 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Type: Cat 5e
Connector End A: RJ45
Connector End B: RJ45
Length: 50 ft
Color: Blue
Number of Conductors: 8
Wire Gauge - AWG: 24
Gender: Male / Male
Description/Function: Molded and booted LAN patch cable
Packaging: Bulk
Series: 73
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,657
1546306-6 Barrier Terminal Blocks 631
3925-0 Test Clips 412
3925-2 Test Clips 454
AST-03008MR-R Speakers & Transducers 1,265
501789 Test Clips 28
3529 Fuse Clips 13,357
43645-0200 Headers & Wire Housings 33,666
FN350-20-29 Power Line Filters 37
73-7796-50 Ethernet Cables / Networking Cables 17
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.90
5:
$12.58
10:
$12.19
25:
$11.49
50:
$11.16
100:
$11.01
250:
$10.87
500:
$10.33
$10.10

To add to a project, please Log In.

157845746 162388813 168614193 179804822