|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
601-737790-25
Manufacturer Part #:

73-7790-25

Manufacturer:

Description:
Ethernet Cables / Networking Cables GRAY 25'
Mouser Online Catalog Page 1,394, Mouser Online Catalog
PDF Page 1,394, PDF Catalog Page
73-7790-25 Datasheet 73-7790-25 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Type: Cat 5e
Connector End A: RJ45
Connector End B: RJ45
Length: 25 ft
Color: Gray
Number of Conductors: 8
Wire Gauge - AWG: 24
Gender: Male / Male
Description/Function: Molded and booted LAN patch cable
Packaging: Bulk
Series: 73
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 110,541
205090-1 D-Sub Contacts 76,210
30-9506-99 D-Sub Cables 69
73-7791-50 Ethernet Cables / Networking Cables 83
73-7790-3 Ethernet Cables / Networking Cables 137
73-7790-14 Ethernet Cables / Networking Cables 73
73-7790-100 Ethernet Cables / Networking Cables 19
73-7790-7 Ethernet Cables / Networking Cables 255
73-7790-50 Ethernet Cables / Networking Cables 69
Real Time Availability
Stock:
120 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.48
10:
$7.15
25:
$6.90
50:
$6.66
100:
$6.59
200:
$6.28
500:
$6.15
$6.02
$5.95

To add to a project, please Log In.

157845746 162388813 168614193 179804822