Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
601-736360-10
Manufacturer Part #:

73-6360-10

Manufacturer:

Description: Cable Assemblies DB15 TO 5 BNC 10FT. VGA/SVGA CABLE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Audio/Video Assemblies
Type: Coax Monitor Cable
Connector End A: HD15
Connector End A Pin Count: 15
Connector End B: BNC (5)
Gender: Male / Male
Wire Gauge - AWG: 22
Length: 10 ft
Series: 73
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.70
  10: $21.67
  25: $20.00
  100: $18.57
  500: $17.33
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
242181
RF Adapters - Between Series SMA JACK-BNC BLKHD JA ...
Amphenol Connex
1: $13.01
31-220G-RFX
RF Adapters - In Series BNC JACK/JACK BULKHD
Amphenol RF
1: $3.79
5187-C-36
Test Leads 36" RED/BLK BNC MLE
Pomona Electronics
1: $20.80
CGJ3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.18
68786-0020
Cable Assemblies MICRO TO STD HDMI ASMBY 2.0M BK V ...
Molex
1: $16.10
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
SM106031006FE
Thick Film Resistors - Through Hole 2watt 100M 1%
Ohmite
1: $4.29
112160
RF Connectors BNC STRAIGHT CRIMP JACK RG-316 174
Amphenol Connex
1: $2.11
1410946-1
High Speed / Modular Connectors SCREW CAP KEYED
TE Connectivity / AMP
1: $0.85
P450-006
Cable Assemblies NULL MODEM GOLD CABLE DB9 - 6ft
Tripp Lite
1: $3.46
AC-BP
Solder Removal Lead Free Brass Pad Package of 10
OK International
1: $9.94
TM11R-5M2-88-LP
Ethernet & Telecom Connectors CAT5E MOD JACK 8-8 P ...
Hirose Connector
2: $3.08
28593
Screwdrivers, Nut Drivers & Socket Drivers TorqueV ...
Wiha
1: $179.76
60001LG
Hearing & Vision Aids A EDGE MOUNT BRACKET LIGHT G ...
Luxo Corporation
1: $16.00
AD3512HB-G50-LF
Fans 35mmX10mm 12V
ADDA
1: $15.98
4391-75
Attenuators - Interconnects BNC RESISTORAT
Pomona Electronics
1: $45.71

198659546