|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
601-40-9526HDM
Manufacturer Part #:

40-9526HDM

Manufacturer:

Description:
D-Sub High Density Connectors 26 POS. SOLDER MALE HI-DENS. GOLD PLTD.
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Number of Positions: 26 Position
Number of Rows: 3 Row
Gender: Male
Contact Plating: Gold
Series: 95
Contact Material: Copper Alloy
Insulation: Insulated
Mounting Style: Panel
Packaging: Tray
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,622
09670090424 D-Sub Backshells 4,593
J112 JFET 77,950
3044571 DIN Rail Terminal Blocks 1,553
CONSMA007-R58 RF Connectors / Coaxial Connectors 1,098
PMV65XP,215 MOSFET 10,968
40-9709HM D-Sub Backshells 1,553
40-9709M D-Sub Standard Connectors 1,191
40-9715HMG D-Sub Backshells 272
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
10:
$2.41
20:
$2.22
50:
$2.16
100:
$2.06
200:
$1.87
500:
$1.72
$1.47
$1.37

To add to a project, please Log In.

132908385 156639080 143080215 167858023 155427910 172639243 188594082