Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
601-27-9069
Manufacturer Part #:

27-9069

Manufacturer:

Description:
RF Adapters - In Series JACK TO JACK ADAPTER
PDF Data Sheet
 
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant Details
Brand: AIM-Cambridge / Cinch Connectivity Solutions
RF Series: TNC
Side 1 Gender: Jack (Female)
Side 2 Gender: Jack (Female)
Impedance: 50 Ohms
Frequency Range: DC to 11 GHz
Contact Plating: Nickel
Shell Plating: Nickel
Orientation: Straight
Factory Pack Quantity: 10
Part # Aliases: CPAD355
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20LCD-0-DCM-C Digital Panel Meters 1,512
1327-BK Heavy Duty Power Connectors 38,702
1327G6-BK Heavy Duty Power Connectors 35,285
112116 RF Connectors / Coaxial Connectors 1,357
122108 RF Connectors / Coaxial Connectors 1,336
BVL121200003N Battery Chargers 138
1332-BK Heavy Duty Power Connectors 39,559
PS-12180NB Sealed Lead Acid Battery 79
350 PCB Holders & Vises 54
SB400 PCBs & Breadboards 472
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.03
  10: $1.93
  20: $1.86
  50: $1.76
  100: $1.56
  200: $1.51
  500: $1.48
  1,000: $1.46
  2,000: $1.38

To add to a project, please Log In.

172639243 143080215 167858023