Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
601-25-7660
Manufacturer Part #:

25-7660

Manufacturer:

Description: RF Connectors CONN. F-61AD FEMALE CHASSIS MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Accessories
RF Series: F
Gender: Receptacle (Female)
Contact Plating: Tin
Impedance: 75 Ohms
Body Style: Panel
Connector Type: Connector
Contact Material: Beryllium Copper
Insulation Resistance: 5000 MOhms
Maximum Frequency: 2 GHz
Operating Temperature Range: - 55 C to + 85 C
Factory Pack Quantity: 100
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,896 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.556
  25: $0.521
  100: $0.474
  500: $0.451
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
PIC16F676-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O ...
Microchip Technology
1: $1.63
31-10152-RFX
RF Connectors GROUNDING LUG
Amphenol RF
1: $0.48
FQP33N10
MOSFET 100V N-Channel QFET
Fairchild Semiconductor
1: $1.13
2N5109
Transistors Bipolar - BJT NPN Wide Bd AM
Central Semiconductor
1: $2.70
13288
Solder SN60/Pb40 RA 3% .032 DIA 1 lb.
AIM
1: $18.46
PN-1321-DG
Enclosures, Boxes, & Cases 4.53 X 2.56 X 1.57
Bud Industries
1: $7.60
VCC1-B3D-125M000000
Standard Clock Oscillators 3.3V 50ppm 125MHz 15pF ...
Vectron
1: $3.90
161-2052
RCA Phono Connectors RCA PHONO JACK
Kobiconn
1: $0.90
G5LA-14-DC5
General Purpose Relays Power PCB Relay SPDT 5VDC 7 ...
Omron Electronics
1: $1.37
CU-1947
Enclosures, Boxes, & Cases 4.45 X 7.77 X 2.38
Bud Industries
1: $5.80
W51-A121B1-20
Circuit Breakers 20A RCKR ACT RED ILL
TE Connectivity / P&B
1: $3.42
450-2016-GRX
Knobs & Dials BLACK .90"D X .71"H
1: $0.97
MF1/4DCT52R6R80F
Metal Film Resistors - Through Hole 1/4 WATT 6.8 O ...
KOA Speer
1: $0.06
09P-471J-50
Fixed Inductors RF CHOKE 470uH 5%
Fastron
1: $0.83

139467046 103824464 130552324