|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
601-25-7030
Manufacturer Part #:

25-7030

Manufacturer:

Description:
RF Connectors / Coaxial Connectors F-59ALM CRIMP MALE STANDARD RG-59
Mouser Online Catalog Page 1,455, Mouser Online Catalog
PDF Page 1,455, PDF Catalog Page
25-7030 Datasheet 25-7030 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Style: Straight
Product: Connectors
RF Series: F
Gender: Plug
Impedance: 75 Ohms
Termination Style: Crimp
Orientation: Straight
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Cable Type: RG-59
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: CPF59ALM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,349
CR2016 Coin Cell Battery 4,949
CR2025 Coin Cell Battery 35,098
EXB-A10P103J Resistor Networks & Arrays 27,367
ZTX749 Bipolar Transistors - BJT 2,263
CR1616 Coin Cell Battery 4,271
12047937 Automotive Connectors 1,516
ETOB Soldering Irons 173
3051 RD005 Hook-up Wire 94
25-7210 RF Adapters - In Series 285
Real Time Availability
Stock:
1,028 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.42
10:
$0.41
20:
$0.391
50:
$0.354
100:
$0.348
200:
$0.34
500:
$0.334
$0.279
$0.272

To add to a project, please Log In.

172639243 143080215 167858023