|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
924-EA-XPR-110
Manufacturer Part #:

EA-XPR-110

Manufacturer:

Description:
Development Boards & Kits - ARM LPCXPRESSO VALUE PK
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Core: ARM Cortex M3
Brand: Embedded Artists
Data Bus Width: 32 bit
Interface Type: Ethernet, I2C, JTAG, RS-232, SPI, USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBED-005.1 Development Boards & Kits - ARM 269
25LC1024-I/P EEPROM 557
3-141 Barrier Terminal Blocks 385
EA-ACC-040 Sockets & Adapters 52
AQY211EH Solid State Relays - PCB Mount 127
OM11083,598 Development Boards & Kits - ARM 1
OM13012,598 Development Boards & Kits - ARM 8
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.86

To add to a project, please Log In.

138305740 193862164 153566726