|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
924-EA-XPR-021
Manufacturer Part #:

EA-XPR-021

Manufacturer:

Description:
Development Boards & Kits - ARM LPCXPRESSO BASE BRD
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Core: ARM Cortex M3
Brand: Embedded Artists
Data Bus Width: 32 bit
Interface Type: Ethernet, I2C, JTAG, RS-232, SPI, USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OM11043,598 Development Boards & Kits - ARM 55
HCTL-2032-SC Encoders, Decoders, Multiplexers & Demultiplexers 96
V7-1B17D8-263 Basic / Snap Action Switches 1,612
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,244
LM7322MA/NOPB Operational Amplifiers - Op Amps 2,401
FAN7385MX Gate Drivers 3,025
MAX295ESA+ Active Filters 175
LED5000PHR Current & Power Monitors & Regulators 2,949
C1206C104J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,009
SI1441EDH-T1-GE3 MOSFET 3,828
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 8 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$97.30

To add to a project, please Log In.

112487827 193862164 153566726