Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-XPR-011
Manufacturer Part #:

EA-XPR-011

Manufacturer:

Description:
Development Boards & Kits - ARM LPC1347 LPCXPRESSO BOARD
Mouser Online Catalog Page 225, Mouser Online Catalog
PDF Page 225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC1347
Core: ARM Cortex M3
Interface Type: JTAG, USB
Operating Supply Voltage: 3.15 V to 3.3 V
Brand: Embedded Artists
Data Bus Width: 32 bit
For Use With: EA-XPR-021
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 2,295
ST-LINK/V2 Programmers - Processor Based 1,027
EK-TM4C1294XL Development Boards & Kits - ARM 1,141
88732-8802 USB Cables / IEEE 1394 Cables 3,431
MAX6365LKA29+T Supervisory Circuits 2,010
FC-135 32.7680KA-A3 Crystals 21,256
LPC1347FBD48,151 ARM Microcontrollers - MCU 3,127
EA-XPR-003 Development Boards & Kits - ARM 243
NUCLEO-F334R8 Development Boards & Kits - ARM 309
EA-XPR-021 Development Boards & Kits - ARM 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 7 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.45
  5: $26.95

To add to a project, please Log In.


141565916 193892781 153566726 147914401 192564755 102732996 197847692