Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-XPR-009
Manufacturer Part #:

EA-XPR-009

Manufacturer:

Description:
Development Boards & Kits - ARM LPC1115 LPCXPRESSO Board
Mouser Online Catalog Page 225, Mouser Online Catalog
PDF Page 225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC1115
Core: ARM Cortex M0, ARM Cortex M3
Interface Type: USB
Brand: Embedded Artists
Data Bus Width: 32 bit
Dimensions: 2.82 mm x 0.9 mm
For Use With: LPC1115
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OM13035,598 Development Boards & Kits - ARM 24
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 514
AMC1305M25DW Analog to Digital Converters - ADC 83
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 1,229
LPC810M021FN8FP ARM Microcontrollers - MCU 11,164
BMA250 Accelerometers 15,939
NUCLEO-F411RE Development Boards & Kits - ARM 1,863
STM32F4DISCOVERY Development Boards & Kits - ARM 1,256
C1206C106K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,236
LPC1114FN28/102,12 ARM Microcontrollers - MCU 1,316
EA-XPR-012 Development Boards & Kits - ARM 19
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.15
  5: $24.45

To add to a project, please Log In.


137817086 193892781 153566726 147914401 192564755 197847692