Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-XPR-003
Manufacturer Part #:

EA-XPR-003

Manufacturer:

Description:
Development Boards & Kits - ARM LPCXPRESSO LPC1769
Mouser Online Catalog Page 225, Mouser Online Catalog
PDF Page 225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC1769
Core: ARM Cortex M3
Interface Type: Ethernet, I2C, JTAG, RS-232, SPI, USB
Brand: Embedded Artists
Data Bus Width: 32 bit
For Use With: LPC1769
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: LCP1769
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT45DB321E-SHF-B Flash 10,071
STM32F4DISCOVERY Development Boards & Kits - ARM 1,026
MAX232CPE+ RS-232 Interface IC 3,770
MAX485CPA+ RS-422/RS-485 Interface IC 2,573
NUCLEO-F401RE Development Boards & Kits - ARM 268
8016 PCBs & Breadboards 137
EA-XPR-012 Development Boards & Kits - ARM 19
DS1306+ Real Time Clock 393
EA-XPR-021 Development Boards & Kits - ARM 4
EA-XPR-020 Development Boards & Kits - ARM 5
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.87

To add to a project, please Log In.


193892781 193862164 153566726 175349731 197847692 102732996 147914401 192564755