Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-XPR-002
Manufacturer Part #:

EA-XPR-002

Manufacturer:

Description: Development Boards & Kits - ARM LPCXPRESSO LPC1114
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC1114
Core: ARM Cortex M0
Interface Type: Ethernet, I2C, JTAG, RS-232, SPI, USB
Data Bus Width: 32 bit
For Use With: LPC1114
Packaging: Bulk
Processor Series: LPC11xx
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Embedded Artists

Manufacturer Part #:
Description:
Development Boards & Kits - ARM LPC1115 LPCXPRESSO Board
Lifecycle:
New Technology: Cutting edge technology for the newest designs.

Compare With Current Part
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
USB-RS485-WE-5000-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $42.50
LM3480IM3-3.3/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
LM5022MM/NOPB
DC/DC Switching Controllers 60V Low Side Controlle ...
Texas Instruments
1: $2.18
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
MAX3430ESA+
RS-485 Interface IC Fail-Safe 1/4-Unit 3.3V Transc ...
Maxim Integrated
1: $7.60
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C3216X5R1E226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.24
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
LPC1114FN28/102,12
ARM Microcontrollers - MCU CortexM0 32bit 32KB
NXP Semiconductors
1: $2.55
EA-XPR-003
Development Boards & Kits - ARM LPCXPRESSO LPC1769
Embedded Artists
1: $29.87
LPC-P1114
Development Boards & Kits - ARM PROTOTYPE BOARD FO ...
Olimex Ltd.
1: $16.48
LPC1114FBD48/302,1
ARM Microcontrollers - MCU 32b 32K Flash 42I/O
NXP Semiconductors
1: $3.08


193892781 193862164