Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-QSB-100
Manufacturer Part #:

EA-QSB-100

Manufacturer:

Description:
Interface Development Tools QUICKSTART PROTOTYPE BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: QuickStart Prototype Boards
Type: CAN, RS-232, USB
Tool Is For Evaluation Of: LPC2106, LPC2129, LPC2148
Operating Supply Voltage: 5 V, 9 V, 6 VAC
Brand: Embedded Artists
Dimensions: 196 mm x 125 mm
For Use With: LPC2106, LPC2129, LPC2148
Interface Type: CAN, RS-232, USB
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.19

To add to a project, please Log In.


147914401 192564755