Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
924-EA-QSB-016
Manufacturer Part #:

EA-QSB-016

Manufacturer:

Description:
Development Boards & Kits - ARM LPC4088 QuickStart Board
Lifecycle: New At Mouser
Mouser Online Catalog Page 225, Mouser Online Catalog
PDF Page 225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: QuickStart Boards
Tool Is For Evaluation Of: LPC4088
Core: ARM Cortex M4
Interface Type: Ethernet, USB
Operating Supply Voltage: 4.5 V to 5.5 V
Brand: Embedded Artists
Dimensions: 101 mm x 28 mm
For Use With: LPC4088
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
170 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.95

To add to a project, please Log In.


171470990 153566726 192564755 197847692 147914401